Metabo 635216000 Sanding sheets P120 100x150mm Hook and Loop Adhesive 9 holes

MPN
635216000
Brand
Metabo
EAN-13
4061792215368
Order Code
05-2575
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/11/2026

Metabo's adhesive sanding sheets measure 100 x 150 mm and feature Hook and Loop adhesion, designed with 9 holes for efficient dust extraction. These P120 grit sheets are suitable for fine sanding applications, providing excellent surface finish. Ideal for use in professional power tools, they ensure quick and easy sheet changes.
Grit Size 120
Width 80mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot