Metabo 635192000 Grinding blades 80x133mm P80 16 holes Velcro adhesion

MPN
635192000
Brand
Metabo
EAN-13
4061792215122
Order Code
05-2554
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Metabo flat-back grinding blades feature a size of 80 x 133 mm and a grit of P 80, offering efficient material removal with their 16-hole design. These blades ensure easy attachment due to their Velcro-type adhesion and are ideal for use with power tools in woodworking and metalworking applications. Designed as professional-grade accessories, they provide optimal performance and durability.
Grit Size 80
Width 80mm
Length 133mm

Reviews

Be the first to submit a review

Trustpilot