Metabo 628908000 Polystyrene Tray 373x260 mm durable and versatile

Image Representative of Range

Metabo 628908000 Polystyrene Tray 373x260 mm durable and versatile

MPN
628908000
Brand
Metabo
EAN-13
4061792193482
Order Code
05-2465
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/11/2026

The Metabo 628908000 Tray is a polystyrene tool storage solution measuring 373 mm in length and 260 mm in width. It is designed for organising and storing tools in a neat and efficient manner. This tray is ideal for professional or personal use in workshops or garages.
Type Tray
Length 373mm
Width 260mm
Colour Black
Material Polystyrene
Dim (L x W) 373 mm x 260 mm
Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot