Metabo 628602000 Sandpaper Sheet Grit 120 230x280mm 50pcs

MPN
628602000
Brand
Metabo
EAN-13
4061792008311
Order Code
05-2437
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metabo's sandpaper sheet, model 628602000, features a grit size of 120 for effective grinding and smoothing tasks. Measuring 230 mm by 280 mm, this pack includes 50 sheets suitable for various grinder accessories and discs. Ideal for sanding and surface preparation, these sandpaper sheets excel in professional and DIY applications.
Type Sandpaper sheet
Grit Size 120
Length 230mm
Width 280mm
Dim (L x W) 230 mm x 280 mm

Reviews

Be the first to submit a review

Trustpilot