Metabo 62670900 Bit Set Chromium-Vanadium Steel 32-Pce Magnetic Adapter

MPN
62670900
Brand
Metabo
EAN-13
4007430255396
Order Code
12-4749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Metabo's 62670900 Bit set 32-piece Star is a high-quality Torx screwdriver bit set designed for precision work. The set includes assorted bits in a compact bit box, ideal for both professional and DIY applications. It provides a versatile solution for various fastening tasks requiring star-shaped bits.
Type Bit set
Downforce Star
Drive 1/4" (6.3 mm)
Length 25mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel.
Number 31
Shape C 6.3

Reviews

Be the first to submit a review

Trustpilot