Metabo Socket & Socket Bit Sets Bit set 631009

Metabo Brand: Metabo
The Metabo bit sets are versatile collections of tools, often including a variety of bits and convenient features like magnetic adapters and torches, constructed from durable materials such as chromium-vanadium steel and S2-steel, and designed for professional use.
Description Image Product Buy Pricing (Ex VAT) Downforce Length Material Material (details) Number Shape Type Drive
Metabo 62670900 Bit Set Chromium-Vanadium Steel 32-Pce Magnetic Adapter
Metabo 62670900 Bit Set Chromium-Vanadium Steel 32-Pce Magnetic Adapter
Standard range
Order code: 12-4749
MPN: 62670900

Despatched within 4 working days - 5 in stock
1+ £14.33
Price per unit Ex VAT
Star 25mm Chromium-vanadium steel Chromium-vanadium steel. 31 C 6.3 Bit set 1/4" (6.3 mm)
Metabo 626721000 Bit Set 29-Piece Incl. LED Torch, S2-Steel, Colour Coded
Metabo 626721000 Bit Set 29-Piece Incl. LED Torch, S2-Steel, Colour Coded
Extended range
Order code: 12-4750
MPN: 626721000

Available to back orderBack order, lead time 3 weeks
1+ £24.65
Price per unit Ex VAT
50mm S2 steel Bit set 1/4" (6.3 mm)

Trustpilot