Metabo 626696000 Battery Bit Box Set, 32 Piece

MPN
626696000
Brand
Metabo
EAN-13
4061792193567
Order Code
98-2857
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo Battery Bit Box Set contains a selection of S2 quality bits made from chrome vanadium steel with colour coding for faster and simpler detection of the suitable bit. Supplied in a special high-quality, robust Metabo LiHD battery pack case.

Contains:

4 x 25mm Phillips Bits: PH1, PH2(x2) and PH3
4 x 25mm Pozidriv Bits: PZ1, PZ2(x2) and PZ3
4 x 25mm Slotted Bits: 3, 4, 5 and 6mm
4 x 25mm Hex Bits: 3, 4, 5 and 6
7 x 25mm TORX Bits: TX10, TX15, TX20, TX25, TX27, TX30 and TX40
7 x 25mm Tamperproof TORX Bits: TTX10, TTX15, TTX20, TTX25, TTX27, TTX30 and TTX40

1 x Adaptor
1 x Magnetic Quick-Change Bit Holder 65mm


Reviews

Be the first to submit a review

Trustpilot