Metabo 613089850 Powermaxx Mt 12 Cordless Multifunction Tool No Battery

MPN
613089850
Brand
Metabo
EAN-13
4061792227521
Order Code
16-9302
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £126.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metabo 613089850 is an advanced cordless multifunction tool that forms part of the PowerMaxx MT 12 series, designed for versatility and precision in various engineering and construction applications. This tool operates on a 12 V system and is engineered without an integrated battery or charger, allowing for customisable power solutions suitable for specific operational needs. Crafted for precision tasks, the device supports multiple functions, including cutting, sanding, and some light drilling activities, making it adaptable for tasks ranging from detailed woodworking projects to medium-duty mechanical repairs. Its compact design is especially advantageous in confined spaces, where manoeuvrability and ease of handling are crucial. As a robust multitool, it provides reliability and efficiency for professionals requiring a tool with broad operational capability within the scope of renovation, installation, and finishing work.
Type Cordless multifunction tool
Battery Voltage 12V
Dimensions (L x W x H) 270 x 73 x 109 mm
Height 109mm
Idle oscillation rate 5000 - 18000 /min
Length 270mm
Operating Voltage 12V
Product Type Cordless multifunction tool
Weight 0.8kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot