Metabo 606177500 SSE 1100 Recipro Saw 1100W, Rotating Blade, Quick Change

MPN
606177500
Brand
Metabo
EAN-13
4007430292971
Order Code
12-4735
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £199.99 £170.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Metabo SSE 1100 is a powerful 1100 W reciprocating saw designed for cutting through various materials with ease. Typical applications include pruning trees and cutting metal or wood in construction projects. It comes with a durable case for convenient transport and storage.
Voltage 230V
Type Recipro saw
Power 1100W
Strokes Per Minute 2600 /min
Cable Length 4.00m
Upstroke (max.) 28mm
Weight 3.9kg

Reviews

Be the first to submit a review

Trustpilot