Metabo 603184840 BS 18 LTX-3 BL Q Cordless Drill 18V brushless w/o Battery

MPN
603184840
Brand
Metabo
EAN-13
4061792225220
Order Code
05-2193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £310.00 £263.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Metabo 603184840 cordless drill is a robust power tool designed for professional applications. Offering 18 V operation, it is suitable for drilling and screwdriving tasks without the need for external power sources. This versatile drill is sold without a battery or charger, providing flexibility for users who already possess compatible Metabo power tool accessories.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) 0 - 4000 U/min
Power supply (LOV) rechargeable
Torque levels 1 - 18 Nm
Transmission type 3-speed
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot