Metabo 602246840 Cordless Angle Grinder 115 mm 18 V 1pc

MPN
602246840
Brand
Metabo
EAN-13
4061792210301
Order Code
05-2149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £156.00 £132.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Metabo cordless angle grinder W 18 L 9-115 operates at 18 V and accommodates 115 mm discs, making it a versatile power tool. This tool is ideal for cutting and grinding applications, offering the convenience of cordless operation. It is suitable for use in various settings, including construction and metalworking.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm
Idle speed (details) 8500 /min
Mandrel thread M14
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot