Metabo 601857840 KS 18 LTX 57 Cordless Circular Saw 57mm Cut 18V Case Included

MPN
601857840
Brand
Metabo
EAN-13
4007430327345
Order Code
05-2113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £182.79 £159.20
10+ £156.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Metabo KS 18 LTX 57 cordless handheld circular saw offers a maximum cutting depth of 57 mm at 90 degrees, suitable for various woodworking projects. It operates on 18 V and is sold without a battery or charger but includes a case and stopper. Ideal for professional carpenters and DIY enthusiasts, it provides the convenience of portability without the need for a power outlet.
Type Cordless handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 57mm
Cutting depth (max.) (45°) 43mm
Cutting depth (max.) (90°) 57mm
Idle speed 4600 U/min
Number of cogs 18
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot