Metabo 601503840 STAB 18 LTX Cordless Jigsaw 18V Tool only

MPN
601503840
Brand
Metabo
EAN-13
4061792234048
Order Code
05-2058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £265.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Metabo STAB 18 LTX 150 BL is a cordless jigsaw, model number 601503840. It operates on an 18 V system without a battery or charger included. This powerful tool is ideal for precise cutting tasks in woodwork and construction applications.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 35mm
Cutting depth (max.) (wood) 150mm
Technology LiHD
Weight 2kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot