Metabo 600773840 Handheld circular saw Max cutting depth 90° 58 mm cordless

MPN
600773840
Brand
Metabo
EAN-13
4061792264656
Order Code
16-9292
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £318.46 £316.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metabo 600773840 is the manufacturer's part number for this handheld circular saw, also known as 3400406 - Metabo 600773840. This cordless saw features a maximum cutting depth of 58 mm at a 90-degree angle, offering versatility in various industrial and construction applications. Engineered for precision and durability, it is ideally suited for tasks such as woodworking, metalwork, and site installations where portability and ease of manoeuvrability are crucial. Its advanced design supports efficient battery usage, ensuring extended operation time. This tool is an excellent choice for professionals requiring reliable performance in demanding environments.
Type Cordless handheld circular saw
Content 1
Cutting depth (max.) (90°) 58mm
Idle speed 3600U/min
Operating Voltage 18V
Saw blade diameter 165mm
Weight 2.8kg

Reviews

Be the first to submit a review

Trustpilot