Metabo 600659000 KHE 3251 SDS Plus Hammer Drill 3 Mode 800W 240V

MPN
600659000
Brand
Metabo
EAN-13
4007430208705
Order Code
96-5980
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £252.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo KHE 3251 3-Mode SDS Plus Hammer Drill has a compact L-Shape design, low weight and perfect balance. Featuring the Metabo trademark aluminium gear housing, vibration damped back handle with a large trigger.

The rotatable carbon brush bridge provides 100% power in forward and reverse, this machine delivers excellent power and speed to get the job done.

Specification

Modes: Rotary, SDS Plus Hammer and Chisel Only.
Input Power: 800 Watt.
No Load Speed: 1,150/min.
Impact Rate: 4,470/bpm with 3.1 Joules.
Capacity: Concrete 32mm, Steel: 13mm, Wood: 35mm.
Weight: 3.5kg.

Metabo KHE 3251 SDS Plus Hammer Drill 3 Mode 800 Watt 240 Volt Version


Type Drill

Reviews

Be the first to submit a review

Trustpilot