Metabo 600065500 FMS-200 Intec Palm Tri-Sander 200W 240V

MPN
600065500
Brand
Metabo
EAN-13
4007430151704
Order Code
96-5955
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Metabo 200 Watt FMS-200 Intec Palm Tri Sander is a small lightweight machine perfect for one-handed use. It has the Intec dust filter unit to help aid dust containment. It has a very good power to weight ratio making it perfect for getting the job done quickly and professionally in those tight, awkward places.

Carry case included.

Specification

Input Power: 200W
Oscillating Speed: 26,000/min.
Oscillating Diameter: 1.4mm
Base Plate: 100 x 147mm
Weight: 1.25kg


Type Palm sander

Reviews

Be the first to submit a review

Trustpilot