Merten 297190 System M Plug Angled Jack Equipotential Bonding |
09-9309
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £28.90
Price per unit Ex VAT
|
Switch product range |
Not Applicable |
|
|
MERTEN angled jack plug equipotential bonding 297190
|
|
Accessories |
|
|
|
Systemm |
|
|
Merten 433119 System M Cover Toggle Switch Polar White Thermoplastic |
09-9324
|
|
Despatched within 4 working days - 17 in stock
|
2+ £3.44
Price per unit Ex VAT
|
Switch product range |
|
Polar white |
|
MERTEN 433119 Thermoplastic White Light Switch
|
PVC |
Cover |
Toggle switch |
|
|
Systemm |
|
|
Merten 484119 System M Frame Cover Polar White 1 piece Switch Range |
09-9326
|
|
Despatched within 4 working days - 137 in stock
|
2+ £3.18
Price per unit Ex VAT
|
Switch product range |
|
Polar white |
IP20 |
MERTEN 484119 Accessories for electrical switches
|
Polycarbonate |
Frame |
Cover |
|
|
Systemm |
|
|
Merten 520944 Switch Range Cooker Connection Socket AP White |
09-9332
|
|
Despatched within 4 working days - 48 in stock
|
1+ £6.54
| 1+ |
£6.54 |
| 10+ |
£6.11 |
| 50+ |
£5.99 |
Price per unit Ex VAT
|
Cooker socket |
1 |
White |
IP20 |
MERTEN Cooker connection socket AP white
|
|
Complete |
|
Screw fastening |
|
|
|
|
Merten MEG2300-0460 Switch System M Socket Aluminium TPU 15A CEE7/3 & 7/4 |
09-9338
|
|
Despatched within 4 working days - 24 in stock
|
1+ £11.03
Price per unit Ex VAT
|
Socket |
1 |
Aluminium |
IP20 |
MERTEN MEG 2300-0460 earthing contact aluminum socket
|
Polycarbonate |
|
|
|
16A |
Systemm |
250V |
0.08 |
Merten MEG2301-0325 System M Socket White CEE 7/3 16 A Thermoplastic |
09-9339
|
|
Back order - 8,403 availableBack-order availability date - 28/10/2026
|
1+ £6.29
Price per unit Ex VAT
|
Socket |
1 |
White |
IP20 |
MERTEN MEG 2301 0325 CEE 7/3 white socket
|
|
|
|
|
16A |
Systemm |
250V |
0.08 |
Merten MEG2301-0419 Socket System Polar White Thermoplastic 16A CEE 7/3 |
09-9341
|
|
Despatched within 4 working days - 32 in stock
|
1+ £6.38
Price per unit Ex VAT
|
Socket |
1 |
Polar white |
IP20 |
MERTEN MEG 2301-0419 CEE 7/3 white socket
|
Polycarbonate |
|
|
|
16A |
Systemm |
250V |
0.08 |
Merten MEG2366-0319 System M Socket Earthing USB 2-Port Polar White |
09-9344
|
|
Back order - 21 availableBack-order availability date - 28/10/2026
|
1+ £49.99
Price per unit Ex VAT
|
Switch product range |
1 |
Polar white |
|
Merten MEG2366-0319 Protective contact socket
|
PVC |
Insert |
|
|
16A |
Systemm |
250V |
0 |