Merten 433119 System M Cover Toggle Switch Polar White Thermoplastic

MPN
433119
Brand
Merten
EAN-13
4011281894154
Order Code
09-9324
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Merten Cover Toggle Switch System M in polar white, part number 433119, is a component of the Merten Switch product range. It features a sleek design suited for modern interiors. Typically, it is used in residential and commercial settings to control lighting and electrical devices.
Type Switch product range
Colour Polar white
Material PVC
Misc Attribute
MERTEN 433119 Thermoplastic White Light Switch
Switch type component Cover
Switch type function Toggle switch
Type series Systemm

Reviews

Be the first to submit a review

Trustpilot