Merten MEG2301-0325 System M Socket White CEE 7/3 16 A Thermoplastic

MPN
MEG2301-0325
Brand
Merten
EAN-13
4042811138479
Order Code
09-9339
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10,890 availableBack-order availability date - 09/08/2026

Merten's Socket System M White MEG2301-0325 is part of their switch product range, known for quality and reliability. This socket features a sleek white finish, making it suitable for modern interior designs. It is typically used in residential and commercial electrical installations.
Type Socket
Number of Gangs 1
Colour White
IP Rating IP20
Misc Attribute
MERTEN MEG 2301 0325 CEE 7/3 white socket
Nominal Current 16A
Type series Systemm
Voltage Rating 250V
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot