Merten MEG2300-0460 Switch System M Socket Aluminium TPU 15A CEE7/3 & 7/4

MPN
MEG2300-0460
Brand
Merten
EAN-13
4042811138189
Order Code
09-9338
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Merten socket system MEG2300-0460, part of the switch product range, is designed for reliable and versatile electrical installation. Manufactured by Merten, it features a durable aluminium finish ideal for both residential and commercial settings. This product is typically used in modern electrical systems for enhanced functionality and aesthetic appeal.
Type Socket
Number of Gangs 1
Colour Aluminium
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN MEG 2300-0460 earthing contact aluminum socket
Nominal Current 16A
Type series Systemm
Voltage Rating 250V
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot