Merten 484119 System M Frame Cover Polar White 1 piece Switch Range

MPN
484119
Brand
Merten
EAN-13
4011281893799
Order Code
09-9326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Merten Frame Cover System M Polar White 484119 is a part of the Merten switch product range. Manufactured by Merten, it features a sleek polar white finish. This frame cover is typically used for stylishly covering and protecting wall switches.
Type Switch product range
Colour Polar white
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN 484119 Accessories for electrical switches
Switch type component Frame
Switch type function Cover
Type series Systemm

Reviews

Be the first to submit a review

Trustpilot