Merten MEG2366-0319 System M Socket Earthing USB 2-Port Polar White

MPN
MEG2366-0319
Brand
Merten
EAN-13
4042811217600
Order Code
09-9344
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £58.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 09/08/2026

Produced by Merten, the MEG2366-0319 insert system in polar white is part of the switch product range. It features a sleek design suited for modern home or office environments. This component is typically used to enhance electrical switch installations with a single unit per package.
Type Switch product range
Number of Gangs 1
Colour Polar white
Material PVC
Misc Attribute
Merten MEG2366-0319 Protective contact socket
Nominal Current 16A
Switch type component Insert
Type series Systemm
Voltage Rating 250V
Weight 0

Reviews

Be the first to submit a review

Trustpilot