Melco TIM7 ISO Metric Box Spanner 24 x 27mm x 150mm (6in)

MPN
TIM7
Brand
Melco
EAN-13
5013172120013
Order Code
96-5878
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Double ended box spanners are thinner than a socket and are much longer so that they can be used to loosen or tighten bolts and nuts in narrow recesses, meaning that they are often used in plumbing maintenance and automotive repair.

This tubular box spanner is made from bright plated steel and able to accommodate a tommy bar.

The Melco TIM7 ISO Metric Box Spanner is made with 3mm steel and has the following specification:

Size: 24 x 27mm.
Length: 150mm (6in).


Type Spanner
Imperial or Metric Metric
Length 150mm

Reviews

Be the first to submit a review

Trustpilot