Megger 1003-009 S1 Series DC Insulation Tester Robust High Accuracy |
09-9052
|
|
Available to back orderPlease contact us for lead time
|
1+ £5782.05
Price per unit Ex VAT
|
90V AC |
Digital (LCD) |
(L x W x H) 315 x 285 x 181 mm |
181mm |
10 GΩ |
IP40, IP65 |
315mm |
CAT IV 600 V |
Resistance |
35 TΩ |
264V AC |
4500g |
285mm |
Insulation Tester |
1 Year |
Manufacturer's standards (no certificate) |
Megger 1015-710 MIT300 Insulation Tester 250V/500V Digital/Analogue |
09-9082
|
|
Back order - 1 availableBack-order availability date - 14/11/2026
|
1+ £564.67
Price per unit Ex VAT
|
0V |
|
(L x W x H) 148 x 203 x 78 mm |
78mm |
999MΩ |
IP54 |
148mm |
CAT III 600 V |
Insulation resistance |
|
600V |
980g |
203mm |
Insulation Tester |
1 Year |
Manufacturer's standards (no certificate) |
Megger MIT310 Insulation Tester 250/500/1000V 999MΩ 1piece |
09-9083
|
|
Back order - 97 availableBack-order availability date - 14/11/2026
|
1+ £616.01
Price per unit Ex VAT
|
0V |
Digital |
(L x W x H) 148 x 203 x 78 mm |
78mm |
999MΩ |
IP54 |
148mm |
CAT III 600 V |
Insulation resistance |
|
600V |
980g |
203mm |
Insulation Tester |
1 Year |
Manufacturer's standards (no certificate) |
Megger MIT320 1015-712 Insulation Tester 250/500/1000V 999MΩ |
09-9084
|
|
Back order - 20 availableBack-order availability date - 14/11/2026
|
1+ £757.17
Price per unit Ex VAT
|
0V |
|
(L x W x H) 148 x 203 x 78 mm |
78mm |
999MΩ |
IP54 |
148mm |
CAT III 600 V |
Insulation resistance |
|
600V |
980g |
203mm |
Insulation Tester |
1 Year |
Manufacturer's standards (no certificate) |
Megger 1015-713 MIT330 Insulation Tester 250/500/1000 V 999 MΩ |
09-9085
|
|
Available to back order
|
1+ £838.45
Price per unit Ex VAT
|
0V |
|
(L x W x H) 148 x 203 x 78 mm |
78mm |
999MΩ |
IP54 |
148mm |
CAT III 600 V |
Insulation resistance |
|
600V |
980g |
203mm |
Insulation Tester |
1 Year |
Manufacturer's standards (no certificate) |