Megger 1015-713 MIT330 Insulation Tester 250/500/1000 V 999 MΩ

MPN
1015-713
Brand
Megger
EAN-13
5036175245941
Order Code
09-9085
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £909.93 £838.45
10+ £804.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Megger MIT330 Insulation Tester is a robust instrument capable of testing at 250 V, 500 V, and 1000 V with a maximum resistance measurement of 999 MO. It is designed for electrical isolation and resistance tests, providing reliable ohm meter readings for maintenance and troubleshooting in electrical systems. Typical applications include verifying insulation integrity in cables, motors, and transformers.
Type Insulation Tester
Minimum Test Voltage 0V
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 148 x 203 x 78 mm
Height 78mm
Insulation resistance (max.) 999MΩ
IP Rating IP54
Length 148mm
Reading Category CAT III 600 V
Reading Type Insulation resistance
Voltage reading range (max.) 600V
Weight 980g
Width 203mm

Reviews

Be the first to submit a review

Trustpilot