Megger MIT320 1015-712 Insulation Tester 250/500/1000V 999MΩ

MPN
1015-712
Brand
Megger
EAN-13
5036175245934
Order Code
09-9084
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £823.27 £757.17
10+ £726.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 18/10/2026

The Megger 1015-712 MIT320 Insulation Tester is designed for electrical isolation testing up to 1000 V. It features a resistance measurement capability up to 999 MO, making it suitable for both ohm and resistance tests. Typically used by electricians, this tool ensures safety and reliability in electrical installations.
Type Insulation Tester
Minimum Test Voltage 0V
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 148 x 203 x 78 mm
Height 78mm
Insulation resistance (max.) 999MΩ
IP Rating IP54
Length 148mm
Reading Category CAT III 600 V
Reading Type Insulation resistance
Voltage reading range (max.) 600V
Weight 980g
Width 203mm

Reviews

Be the first to submit a review

Trustpilot