Megger 1015-710 MIT300 Insulation Tester 250V/500V Digital/Analogue

MPN
1015-710
Brand
Megger
EAN-13
5036175245910
Order Code
09-9082
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £611.44 £564.67
10+ £541.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 18/10/2026

The Megger MIT300 Insulation Tester is a reliable tool for conducting electrical isolation and resistance tests. It features testing voltages of 250 V and 500 V, with a measurement range up to 999 MO, making it suitable for various insulation resistance applications. Commonly used by electricians, it ensures accurate ohm tests for maintenance and troubleshooting tasks.
Type Insulation Tester
Minimum Test Voltage 0V
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 148 x 203 x 78 mm
Height 78mm
Insulation resistance (max.) 999MΩ
IP Rating IP54
Length 148mm
Reading Category CAT III 600 V
Reading Type Insulation resistance
Voltage reading range (max.) 600V
Weight 980g
Width 203mm

Reviews

Be the first to submit a review

Trustpilot