Megger 1003-009 S1 Series DC Insulation Tester Robust High Accuracy

MPN
1003-009
Brand
Megger
EAN-13
5036175226407
Order Code
09-9052
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6802.41 £5782.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Megger S1-1068 DC insulation tester is used for electrical isolation and resistance testing at multiple voltage levels, including 250 V, 500 V, 1000 V, 2500 V, 5000 V, and 10000 V. With its high resistance capability of up to 10 GO, it is ideal for assessing the integrity of electrical installations and machinery insulation. Commonly applied in industrial environments, this ohmmeter aids in ensuring safety and reliability of electrical
Type Insulation Tester
Minimum Test Voltage 90V AC
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 315 x 285 x 181 mm
Height 181mm
Insulation resistance (max.) 10 GΩ
IP Rating IP40, IP65
Length 315mm
Reading Category CAT IV 600 V
Reading range - resistance 35 TΩ
Reading Type Resistance
Voltage reading range (max.) 264V AC
Weight 4500g
Width 285mm

Reviews

Be the first to submit a review

Trustpilot