Megger MIT310 Insulation Tester 250/500/1000V 999MΩ 1piece

MPN
1015-711
Brand
Megger
EAN-13
5036175245927
Order Code
09-9083
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £669.21 £616.01
10+ £590.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 18/10/2026

The Megger MIT310 Insulation Tester is manufactured by Megger and measures insulation resistance up to 999 MO with voltage options of 250 V, 500 V, and 1000 V. This electrical isolation test device, also known by part number 1015-711, is suitable for resistance testing and ohm measurements in electrical installations. Typical applications include ensuring the safety and reliability of electrical circuits and systems.
Type Insulation Tester
Minimum Test Voltage 0V
Display Type Digital
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 148 x 203 x 78 mm
Height 78mm
Insulation resistance (max.) 999MΩ
IP Rating IP54
Length 148mm
Reading Category CAT III 600 V
Reading Type Insulation resistance
Voltage reading range (max.) 600V
Weight 980g
Width 203mm

Reviews

Be the first to submit a review

Trustpilot