Megatron LED outdoor desk light 622543

Megatron Brand: Megatron
The Megatron TAVOLA LED outdoor desk lights are a range of 2W warm white lights designed for versatile outdoor use, featuring different colour options and levels of weather resistance.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Housing colour Power (Ø) Bulb Type Degree of protection (IP), rear side Colour Energy efficiency rating Degree of protection (NEMA) Dim Diameter Dimensions (Ø x H) Factory colour Height Height/depth Light bulb included Lamp type Luminous Flux Light outlet Number of bulbs
Megatron MT68050 TAVOLA LED Outdoor Desk Light 2W Warm White Black
Megatron MT68050 TAVOLA LED Outdoor Desk Light 2W Warm White Black
Extended range
Order code: 09-8962
MPN: MT68050

Back order - 6 availableBack-order availability date - 01/12/2026
1+ £45.13
10+ £44.18
Price per unit Ex VAT
2700K 2W 110mm LED (monochrome) Warm white n.rel. (Ø x H) 110 mm x 380 mm Black 380mm Yes 350lm 1
Megatron MT68051 TAVOLA LED Outdoor Desk Light 2W Warm White IP54
Megatron MT68051 TAVOLA LED Outdoor Desk Light 2W Warm White IP54
Extended range
Order code: 09-8963
MPN: MT68051

Back order - 7 availableBack-order availability date - 01/12/2026
1+ £41.16
10+ £40.29
Price per unit Ex VAT
7000K 2W 110mm LED (monochrome) Warm white n.rel. (Ø x H) 110 mm x 380 mm 380mm Yes 350lm 1
Megatron MT68052 TAVOLA LED Outdoor Desk Light 2W Warm White Sage Green
Megatron MT68052 TAVOLA LED Outdoor Desk Light 2W Warm White Sage Green
Extended range
Order code: 09-8964
MPN: MT68052

Back order - 1 availableBack-order availability date - 01/12/2026
1+ £43.22
Price per unit Ex VAT
2700K 2W 110mm LED (monochrome) Warm white n.rel. (Ø x H) 110 mm x 380 mm Sage green 380mm Yes 350lm 1
Megatron MT68053 TAVOLA LED Outdoor Desk Light 2W Warm White Petrol
Megatron MT68053 TAVOLA LED Outdoor Desk Light 2W Warm White Petrol
Extended range
Order code: 09-8965
MPN: MT68053

Back order - 2 availableBack-order availability date - 01/12/2026
1+ £43.15
10+ £42.24
Price per unit Ex VAT
2700K 2W 110mm LED (monochrome) Warm white n.rel. (Ø x H) 110 mm x 380 mm Petrol 380mm Yes 350lm 1
Megatron MT68054 TAVOLA LED Desk Light 2W Warm White 350lm Pink IP54
Megatron MT68054 TAVOLA LED Desk Light 2W Warm White 350lm Pink IP54
Extended range
Order code: 09-8966
MPN: MT68054

Available to back order
1+ £42.83
10+ £41.93
Price per unit Ex VAT
2700K Pastel pink IP54 n.a IP54 110mm 110 x 380mm 380mm LED (monochrome) bulb included

Trustpilot