Megatron MT68050 TAVOLA LED Outdoor Desk Light 2W Warm White Black

MPN
MT68050
Brand
Megatron
EAN-13
4020856680504
Order Code
09-8962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £53.10 £45.13
10+ £44.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/10/2026

The Megatron MT68050 TAVOLA is a 2 W LED outdoor desk light in black, offering warm white illumination. Designed for outdoor use, it serves as an ideal garden or desktop lighting solution. It combines durability with modern style, making it suitable for various exterior settings.
Type LED outdoor desk light
Colour Temperature 2700K
IP Rating IP54
Power 2W
(Ø) 110mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 110 mm x 380 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 380mm
Light bulb included Yes
Light Duration (max.) 20000h
Luminous Flux 350lm
Number of bulbs 1
Operating Voltage 5V
Total luminous flux 350lm
Weight 1040g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot