Megatron MT68052 TAVOLA LED Outdoor Desk Light 2W Warm White Sage Green

MPN
MT68052
Brand
Megatron
EAN-13
4020856680528
Order Code
09-8964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.85 £43.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/10/2026

The Megatron MT68052 TAVOLA is a 2 W LED outdoor desk light available in sage green. This warm white light is ideal for garden or outdoor lighting, providing efficient illumination with its LED technology. Perfect for use in outdoor areas, it combines both functionality and style.
Type LED outdoor desk light
Colour Temperature 2700K
IP Rating IP54
Power 2W
(Ø) 110mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 110 mm x 380 mm
Energy efficiency rating n.rel.
Factory colour Sage green
Height 380mm
Light bulb included Yes
Light Duration (max.) 20000h
Luminous Flux 350lm
Number of bulbs 1
Operating Voltage 5V
Total luminous flux 350lm
Weight 1040g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot