Megatron MT68054 TAVOLA LED Desk Light 2W Warm White 350lm Pink IP54

MPN
MT68054
Brand
Megatron
EAN-13
4020856680542
Order Code
09-8966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.39 £42.83
10+ £41.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Megatron MT68054 TAVOLA LED outdoor desk light is a 2W pastel pink light providing warm white illumination. It is ideal for use as a garden light or desktop light, offering versatile outdoor lighting solutions. This LED light is designed for stylish and functional ambient lighting in various outdoor settings.
Type LED outdoor desk light
Housing colour Pastel pink
IP Rating IP54
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Degree of protection (IP), rear side IP54
Degree of protection (NEMA) IP54
Diameter 110mm
Dimensions (Ø x H) 110 x 380mm
Height/depth 380mm
Lamp type LED (monochrome)
Light Duration (max.) 20000h
Light outlet bulb included
Max. system power 2W
Nominal Voltage 5V
Suitable for number of light sources 1
Weight 1040g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot