Megatron MT68053 TAVOLA LED Outdoor Desk Light 2W Warm White Petrol

MPN
MT68053
Brand
Megatron
EAN-13
4020856680535
Order Code
09-8965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.76 £43.15
10+ £42.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

The Megatron MT68053 TAVOLA is an LED outdoor desk light with a 2 W warm white glow. Designed for outdoor use, it is ideal for gardens and outdoor workspaces. Its petrol colour adds a stylish touch to any outdoor setting.
Type LED outdoor desk light
Colour Temperature 2700K
IP Rating IP54
Power 2W
(Ø) 110mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 110 mm x 380 mm
Energy efficiency rating n.rel.
Factory colour Petrol
Height 380mm
Light bulb included Yes
Light Duration (max.) 20000h
Luminous Flux 350lm
Number of bulbs 1
Operating Voltage 5V
Total luminous flux 350lm
Weight 1040g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot