Megatron MT68051 TAVOLA LED Outdoor Desk Light 2W Warm White IP54

MPN
MT68051
Brand
Megatron
EAN-13
4020856680511
Order Code
09-8963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £48.42 £41.16
10+ £40.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/10/2026

The Megatron MT68051 TAVOLA LED outdoor desk light is a 2 W warm white lamp with an antique finish. This energy-efficient lighting is ideal for garden setups, providing ambient illumination to outdoor workspaces. Its durable construction makes it suitable for various outdoor applications.
Type LED outdoor desk light
Colour Temperature 7000K
IP Rating IP54
Power 2W
(Ø) 110mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 110 mm x 380 mm
Energy efficiency rating n.rel.
Height 380mm
Light bulb included Yes
Light Duration (max.) 20000h
Luminous Flux 350lm
Number of bulbs 1
Operating Voltage 5V
Total luminous flux 200lm
Weight 1040g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot