Megaman MM56019 Puck LED Driver 21W 350mA Dimmable - 1 piece

Image Representative of Range

Megaman MM56019 Puck LED Driver 21W 350mA Dimmable - 1 piece

MPN
MM56019
Brand
Megaman
EAN-13
4020856560196
Order Code
09-8918
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megaman MM56019 LED driver is a constant current power supply delivering 21 W at 350 mA with a voltage range of 30 - 60 V. It is dimmable, making it suitable for customised lighting solutions. This driver is typically used in LED strip installations and other LED lighting applications requiring precise control.
Type LED driver
Output Voltage 30V
Max Output Power 21W
Output Current 350mA
Input Voltage 240V
Bulb Type LED (monochrome)
Colour White
Diameter 55mm
Dimensions (Ø x H) 55 mm x 25 mm
Dimmable Yes
Height 25mm
LED driver features dimmable
Length 116mm
Material Plastic
Max. output current 350mA
Minimum Input Volage 220V
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Product lifespan approx 50000h

Reviews

Be the first to submit a review

Trustpilot