Megaman LED Drivers LED driver 624264

Megaman Brand: Megaman
The Megaman range includes various LED drivers designed to provide constant current for LED lighting applications, with a focus on energy efficiency and dimmable options.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Input Voltage Connection Bulb Type Colour Dimensions Diameter Height Dimmable LED driver features Length Max. output current Minimum Input Volage Material Misc Attribute Weight Output Current Width Product lifespan approx
Megaman MM56015 LED Driver 31W 0.7A 30-43V DC Constant Current
Megaman MM56015 LED Driver 31W 0.7A 30-43V DC Constant Current
Standard range
Order code: 09-8915
MPN: MM56015

Despatched within 4 working days - 3 in stock
1+ £16.41
10+ £15.32
Price per unit Ex VAT
30V DC 31W 260V AC Screw terminal (L x W x H) 123 x 79 x 35 mm 35mm not dimmable 123mm 0.7A 180V AC Constant current 190g 700mA 79mm
Megaman MM56018 Rico LED Driver 12W 500mA 16-24V Dimmable 1pc
Megaman MM56018 Rico LED Driver 12W 500mA 16-24V Dimmable 1pc
Order code: 09-8917
MPN: MM56018
1+ £17.17
Price per unit Ex VAT
16V 12W 240V LED (monochrome) White (Ø x H) 46 mm x 20 mm 46mm 20mm Yes dimmable 62mm 500mA 220V Plastic 500mA 50000h
Megaman MM56019 Puck LED Driver 21W 350mA Dimmable - 1 piece
Megaman MM56019 Puck LED Driver 21W 350mA Dimmable - 1 piece
Standard range
Order code: 09-8918
MPN: MM56019

Despatched within 4 working days - 5 in stock
1+ £17.36
Price per unit Ex VAT
30V 21W 240V LED (monochrome) White (Ø x H) 55 mm x 25 mm 55mm 25mm Yes dimmable 116mm 350mA 220V Plastic Constant current 350mA 50000h

Trustpilot