Mean Well XLG-200-L-AB LED driver 200W constant power dimmable outdoor

Order Code:

05-1932

Brand: Mean Well MPN: XLG-200-L-AB EAN-13: 4021087051545
Qty Unit Price (Inc VAT)
1+ £46.24
10+ £41.60
25+ £39.96
50+ £39.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

The Mean Well XLG-200-L-AB LED driver provides constant power of 200 W, with an adjustable output current range of 350 - 1050 mA and a voltage range of 142 - 285 V DC. This dimmable driver, featuring a 3-in-1 dimmer, is suitable for outdoor use and can be installed on flammable surfaces, making it ideal for exterior and furniture lighting applications. It includes surge protection and a PFC circuit to ensure reliable
Type LED driver
Output Voltage 142V DC
Max Output Power 200W
Output Current 350mA
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 1050mA
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot