Mean Well LED Drivers LED driver 608194

Mean Well Brand: Mean Well
Mean Well produces a range of LED drivers designed for outdoor use, featuring varying wattages and voltages, all equipped with surge protection.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Max. output current Misc Attribute Misc Attribute 1 Misc Attribute 2 Output Current Type Colour Connection Dimensions Height IP Rating Length Maximum Temperature Min. temperature Number of Inputs Number of Outputs Protection Class Test mark
Mean Well XLG-200-12-A LED driver 192W 12V DC Outdoor use Surge protection
Mean Well XLG-200-12-A LED driver 192W 12V DC Outdoor use Surge protection
Standard range
Order code: 05-1927
MPN: XLG-200-12-A

Available to back orderBack-order availability date - 07/11/2026
1+ £47.94
10+ £43.16
25+ £41.41
50+ £40.03
Price per unit Ex VAT
12V DC 192W 16A Pulsed 8A LED driver Metal Open end cable (L x W x H) 199 x 63 x 35.5 mm 35.5mm IP67 199mm +90°C -40°C 1 1 I CE, CB, MM, ENEC, UL
Mean Well XLG-200-24-A LED driver 199.2W 24V surge protection outdoor use
Mean Well XLG-200-24-A LED driver 199.2W 24V surge protection outdoor use
Standard range
Order code: 05-1928
MPN: XLG-200-24-A

Available to back orderBack-order availability date - 07/11/2026
1+ £42.23
10+ £38.01
25+ £36.50
50+ £35.26
Price per unit Ex VAT
24V DC 199.2W 8.3A Pulsed 4.15A LED driver Metal Open end cable (L x W x H) 199 x 63 x 35.5 mm 35.5mm IP67 199mm +90°C -40°C 1 1 I CE, CB, MM, ENEC, UL
Mean Well XLG-200-H-A XLG-series LED driver 200W 27-56V outdoor use
Mean Well XLG-200-H-A XLG-series LED driver 200W 27-56V outdoor use
Standard range
Order code: 05-1929
MPN: XLG-200-H-A

Despatched within 4 working days - 21 in stock
1+ £32.03
10+ £31.46
25+ £30.77
50+ £29.72
Price per unit Ex VAT
27V DC 200W 5550mA Constant power Pulsed 3500mA LED driver Metal Open end cable (L x W x H) 199 x 63 x 35.5 mm 35.5mm IP67 199mm +90°C -40°C 1 1 I CE, CB, MM, ENEC, UL
Mean Well XLG-200-H-AB XLG-series LED driver 200W 27-56V dimmable outdoor
Mean Well XLG-200-H-AB XLG-series LED driver 200W 27-56V dimmable outdoor
Standard range
Order code: 05-1930
MPN: XLG-200-H-AB

Available to back orderBack-order availability date - 07/11/2026
1+ £39.73
10+ £35.78
25+ £34.35
50+ £33.19
Price per unit Ex VAT
27V DC 200W 5550mA Constant power Pulsed 3500mA LED driver Metal Open end cable (L x W x H) 199 x 63 x 35.5 mm 35.5mm IP67 199mm +90°C -40°C 1 1 I CE, CB, MM, ENEC, UL
Mean Well XLG-200-L-A XLG-series LED driver 200W 350-1050mA IP-rated
Mean Well XLG-200-L-A XLG-series LED driver 200W 350-1050mA IP-rated
Standard range
Order code: 05-1931
MPN: XLG-200-L-A

Available to back orderBack-order availability date - 07/11/2026
1+ £35.64
10+ £32.09
25+ £31.21
50+ £30.71
Price per unit Ex VAT
142V DC 200W 1050mA Constant power Pulsed 350mA LED driver Metal Open end cable (L x W x H) 199 x 63 x 35.5 mm 35.5mm IP67 199mm +90°C -40°C 1 1 I CE, CB, MM, ENEC, UL
Mean Well XLG-200-L-AB LED driver 200W constant power dimmable outdoor
Mean Well XLG-200-L-AB LED driver 200W constant power dimmable outdoor
Standard range
Order code: 05-1932
MPN: XLG-200-L-AB

Available to back orderBack-order availability date - 07/11/2026
1+ £33.19
Price per unit Ex VAT
142V DC 200W 1050mA Constant power Pulsed 350mA LED driver Metal Open end cable (L x W x H) 199 x 63 x 35.5 mm 35.5mm IP67 199mm +90°C -40°C 1 1 I CE, CB, MM, ENEC, UL

Trustpilot