Mean Well XLG-200-L-A XLG-series LED driver 200W 350-1050mA IP-rated

MPN
XLG-200-L-A
Brand
Mean Well
EAN-13
4021087051552
Order Code
05-1931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.64
10+ £32.09
25+ £31.21
50+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well XLG-200-L-A LED driver provides a constant power of 200W with adjustable current options between 350 - 1050 mA and a voltage range of 142 - 285 V DC. It features surge protection, a power factor correction circuit, and overvoltage protection, making it suitable for outdoor use and installation on flammable surfaces. This LED driver is ideal for powering LED strips and fixtures in both indoor and outdoor lighting applications, including furniture and commercial settings.
Type LED driver
Output Voltage 142V DC
Max Output Power 200W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot