Mean Well XLG-200-H-A XLG-series LED driver 200W 27-56V outdoor use

MPN
XLG-200-H-A
Brand
Mean Well
EAN-13
4021087051576
Order Code
05-1929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.03
10+ £31.46
25+ £30.77
50+ £29.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Mean Well XLG-200-H-A LED driver, with a constant power of 200 W, supports an output between 3500 to 5550 mA and 27 to 56 V DC. It is suitable for outdoor use, approved for furniture, and equipped with a PFC circuit, adjustable settings, surge protection, and overvoltage capabilities. Typical applications include powering LED strips on flammable surfaces, ensuring safe and efficient lighting installations.

Image for guidance only, see datasheet for full details.
Type LED driver
Output Voltage 27V DC
Max Output Power 200W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 5550mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3500mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot