Mean Well WDR-240-48 rail PSU 48V DC 5A 240W DIN rail 1 output protected

Image Representative of Range

Mean Well WDR-240-48 rail PSU 48V DC 5A 240W DIN rail 1 output protected

MPN
WDR-240-48
Brand
Mean Well
EAN-13
4021087017749
Order Code
05-1908
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £111.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well WDR-240-48 is a rail-mounted power supply unit offering 48 V DC output at 5 A with a total power of 240 W, featuring a single output with a screw terminal connection. This enclosed design is suitable for industrial applications and is ideal for mounting on DIN rails. It is commonly used in factory automation, control systems, and other industrial environments requiring reliable power.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 5A
Number of Outputs 1
Power Rating 240W
Connection Screw terminal
Dim (L x W x H) 63.00 x 125.20 x 113.50 mm
Height 113.50mm
Length 63.00mm
Max. output current 5A
Maximum Input Volage 550V AC
Minimum Input Volage 180V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Weight 1058.33g
Width 125.20mm

Reviews

Be the first to submit a review

Trustpilot