Mean Well Open & DIN Power Supply Units Rail mounted PSU (DIN) 608302

Mean Well Brand: Mean Well
The Mean Well power supplies comprise a range of DIN rail-mounted units with varying voltage outputs and current capacities, designed for reliable energy distribution and overload protection.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Type Power Rating 1st secondary output voltage Depth 2nd secondary output voltage Dimensions (L x W x H) 3rd secondary output voltage Height Efficiency Max. output current 1 Maximum input voltage [AC] Minimum Input Voltage [AC] Maximum Operating Temperature Misc Attribute 1 Misc Attribute 2 Nominal value output voltage 1 [DC] MTBF Number of Inputs Operating temperature (min.)
Mean Well WDR-240-48 rail PSU 48V DC 5A 240W DIN rail 1 output protected
Mean Well WDR-240-48 rail PSU 48V DC 5A 240W DIN rail 1 output protected
Standard range
Order code: 05-1908
MPN: WDR-240-48

Available to back orderBack-order availability date - 28/10/2026
1+ £111.23
Price per unit Ex VAT
5A Rail mounted PSU (DIN) 240W 63.00mm 63.00 x 125.20 x 113.50mm 113.50mm 5A 550V 180V Synchronised 48V 1
Mean Well WDR-60-12 rail PSU DIN-mounted 12V DC 5A 60W output 1 pcs
Mean Well WDR-60-12 rail PSU DIN-mounted 12V DC 5A 60W output 1 pcs
Standard range
Order code: 05-1910
MPN: WDR-60-12

Available to back orderBack-order availability date - 28/10/2026
1+ £54.25
Price per unit Ex VAT
5A 60W 32mm 32 x 102 x 125.2mm 125.2mm 86.5% 5A +85°C Pulsed 12V 313680h -30°C
Mean Well WDR-60-24 rail PSU DIN 24V DC 2.5A 60W 1 output 1 pc
Mean Well WDR-60-24 rail PSU DIN 24V DC 2.5A 60W 1 output 1 pc
Standard range
Order code: 05-1911
MPN: WDR-60-24

Available to back orderBack-order availability date - 28/10/2026
1+ £54.25
Price per unit Ex VAT
2.5A 60W 32mm 32 x 102 x 125.2mm 125.2mm 89% 2.5A +85°C Pulsed 24V 313680h -30°C
Mean Well WDR-60-5 rail-mounted DIN PSU 5V DC 10A 50W 1 output
Mean Well WDR-60-5 rail-mounted DIN PSU 5V DC 10A 50W 1 output
Standard range
Order code: 05-1912
MPN: WDR-60-5

Available to back orderBack-order availability date - 28/10/2026
1+ £54.25
Price per unit Ex VAT
10A 50W 5V 32mm 5V 32 x 102 x 125.2mm 5V 125.2mm 83.5% 10A +85°C Pulsed 5V 313680h -30°C

Trustpilot