Mean Well SPBW06F-03 SPBW DC/DC converter 1.5 A 6 W 1 output 1 pc

MPN
SPBW06F-03
Brand
Mean Well
EAN-13
4021087040914
Order Code
05-1846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPBW06F-03 is a DC/DC converter module featuring a single output with a current rating of 1.5 A and power output of 6 W. Designed for efficient power conversion, this compact component is ideal for use in applications requiring stable voltage transformation. Common uses include powering electronic devices and providing isolated power in industrial or telecommunications environments.
Output Voltage 3.3V DC
Power Rating 6W
Output Current 1.5A
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 81%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 1.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot