Mean Well SPBW03F-12 SPBW03 dc/dc converter 250mA 3W -40°C to +90°C range

MPN
SPBW03F-12
Brand
Mean Well
EAN-13
4021087040976
Order Code
05-1840
Country of Origin
China
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £7.83 £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SPBW03F-12 is a DC/DC converter module capable of 3W power output with a current rating of 250 mA. It is designed to convert direct current effectively, featuring one output. Typical applications include powering electronic devices requiring stable voltage in various industrial and commercial settings.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 84%
Height 11.1mm
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 250mA
Min. input voltage 9V DC
Number of Outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot