Mean Well SPB09B-24 DC/DC converter 375mA 9W 1 output

MPN
SPB09B-24
Brand
Mean Well
EAN-13
4021087051897
Order Code
05-1832
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/09/2026

The Mean Well SPB09B-24 is a DC/DC converter module with a 375 mA current rating and a power output of 9 W. It features a single output, making it suitable for applications requiring stable voltage conversion. Typically, this converter is used in telecommunications, industrial automation, and other electronics that require reliable power management.
Output Voltage 24V DC
Input Voltage Range 36V DC
Power Rating 9 W
Output Current 375mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 89%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 375mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot