Mean Well SPB09A-15 DC/DC converter 600mA 9W 1 output module 1pc

MPN
SPB09A-15
Brand
Mean Well
EAN-13
4021087051958
Order Code
05-1826
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPB09A-15 is a DC/DC converter module with a current rating of 600 mA and a power output of 9 W, featuring a single output. It is commonly used for voltage conversion tasks in various electronic applications requiring efficient power management. This module is suitable for industries where compact and reliable power conversion is necessary.
Output Voltage 15V DC
Input Voltage Range 18V DC
Power Rating 9 W
Output Current 600mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 88%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot