Mean Well SPB09A-12 DC/DC converter 750mA 9W 1 output 1pc

MPN
SPB09A-12
Brand
Mean Well
EAN-13
4021087051965
Order Code
05-1825
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mean Well's SPB09A-12 is a DC/DC converter module rated at 750 mA and 9 W with a single output. This converter is commonly used for efficient power conversion in electrical and electronic systems. Typical applications include telecommunications, industrial control, and embedded systems where stable voltage conversion is required.
Output Voltage 12V DC
Power Rating 9 W
Output Current 750mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 88%
Height 11.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 24mm
Max. output current 750mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot