Mean Well SPAN02E-12 dc/dc converter module 167mA 2W 1 output 1500V insulation

MPN
SPAN02E-12
Brand
Mean Well
EAN-13
4021087041010
Order Code
05-1822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 06/10/2026

The Mean Well SPAN02E-12 is a DC/DC converter module providing a single output with a current rating of 167 mA and a power rating of 2 W. This compact print converter is ideal for applications requiring reliable voltage conversion in compact spaces. It is typically used in electronic devices where efficient power management is critical.
Output Voltage 12V DC
Power Rating 2W
Output Current 167mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 80%
Height 11.1mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 167mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot