Mean Well SPAN02A-03 DC/DC converter 2W 500mA -40°C to 90°C 1500V I/O insulation

MPN
SPAN02A-03
Brand
Mean Well
EAN-13
4021087047036
Order Code
05-1809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Mean Well SPAN02A-03 is a DC/DC converter module with a current rating of 500 mA and a power capacity of 2 W, featuring a single output. This device is ideal for applications requiring efficient power conversion and compact design. It is typically used in industrial and telecommunications settings where stable DC power is necessary.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 76%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot